
50CFV68M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-50CFV68M8X10.5TR-ND - Tape & Reel (TR) 1189-50CFV68M8X10.5CT-ND - Cut Tape (CT) 1189-50CFV68M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50CFV68M8X10.5 |
Description | CAP ALUM HYBRID 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 187.5 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 68 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.05000 | $15.05 |
| 10 | $9.78400 | $97.84 |
| 50 | $7.58520 | $379.26 |
| 100 | $6.88960 | $688.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.69338 | $2,846.69 |
| 1,000 | $5.31676 | $5,316.76 |
| 1,500 | $5.12665 | $7,689.97 |
| 2,500 | $4.91478 | $12,286.95 |
| 3,500 | $4.79027 | $16,765.94 |
| 5,000 | $4.66998 | $23,349.90 |

