500MXH390MEFC35X50 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


EPCOS - TDK Electronics
In Stock: 872
Unit Price: $111.51000
Datasheet

Direct


Chemi-Con
In Stock: 180
Unit Price: $171.69000
Datasheet

Direct


Chemi-Con
In Stock: 1
Unit Price: $117.75000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $74.66960
Datasheet

Direct


Nichicon
In Stock: 85
Unit Price: $116.60000
Datasheet
400MXH120MEFC20X30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500MXH390MEFC35X50

DigiKey Part Number
500MXH390MEFC35X50-ND
Manufacturer
Manufacturer Product Number
500MXH390MEFC35X50
Description
CAP ALUM 390UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
390 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
500MXH390MEFC35X50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.99 A @ 120 Hz
Ripple Current @ High Frequency
2.786 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$12.97340$1,297.34
Manufacturers Standard Package