56 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500LXW56MEFR18X30

DigiKey Part Number
1189-500LXW56MEFR18X30-ND
Manufacturer
Manufacturer Product Number
500LXW56MEFR18X30
Description
CAP ALUM 56UF 20% 500V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
56 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
590 mA @ 120 Hz
Ripple Current @ High Frequency
1.298 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$40.29000$40.29
10$27.60000$276.00
50$22.34440$1,117.22
200$19.31475$3,862.95
600$17.59593$10,557.56
1,000$16.95364$16,953.64
2,600$15.96498$41,508.95
5,000$15.42071$77,103.55
Manufacturers Standard Package