
475MXH150MEFCSN30X25 | |
---|---|
DigiKey Part Number | 1189-3430-ND |
Manufacturer | |
Manufacturer Product Number | 475MXH150MEFCSN30X25 |
Description | CAP ALUM 150UF 20% 475V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 475MXH150MEFCSN30X25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 475 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.04 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.456 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.79000 | $58.79 |
10 | $41.17800 | $411.78 |
50 | $33.89000 | $1,694.50 |
100 | $31.59510 | $3,159.51 |
500 | $27.65350 | $13,826.75 |
1,000 | $26.41470 | $26,414.70 |
2,500 | $25.09429 | $62,735.73 |