450WXA10MEFC16X16 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: $4.76087
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $4.41833
Datasheet
BXF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450WXA10MEFC16X16

DigiKey Part Number
450WXA10MEFC16X16-ND
Manufacturer
Manufacturer Product Number
450WXA10MEFC16X16
Description
CAP ALUM 10UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450WXA10MEFC16X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
109 mA @ 120 Hz
Ripple Current @ High Frequency
163.5 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
600$4.59610$2,757.66
Manufacturers Standard Package