USC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35USC33000MEFCSN35X50

DigiKey Part Number
1189-35USC33000MEFCSN35X50-ND
Manufacturer
Manufacturer Product Number
35USC33000MEFCSN35X50
Description
CAP ALUM 33000UF 20% 35V SNAP TH
Customer Reference
Detailed Description
33000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
35USC33000MEFCSN35X50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
7.49 A @ 120 Hz
Ripple Current @ High Frequency
8.6135 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$105.59000$105.59
10$76.51000$765.10
50$64.51220$3,225.61
100$60.73680$6,073.68
500$54.26076$27,130.38
1,000$52.22664$52,226.64
Manufacturers Standard Package