450MXH560MEFCSN30X50 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: $136.82000
Datasheet

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $57.68781
Datasheet

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $55.92459
Datasheet

Parametric Equivalent


Nichicon
In Stock: 180
Unit Price: $154.19000
Datasheet
MXH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450MXH560MEFCSN30X50

DigiKey Part Number
1189-3419-ND
Manufacturer
Manufacturer Product Number
450MXH560MEFCSN30X50
Description
CAP ALUM 560UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450MXH560MEFCSN30X50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.26 A @ 120 Hz
Ripple Current @ High Frequency
3.164 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$120.10000$120.10
10$87.70400$877.04
50$74.32840$3,716.42
100$70.12020$7,012.02
500$62.90170$31,450.85
1,000$60.63436$60,634.36
Manufacturers Standard Package