CXW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450LXW82MEFR14.5X35

DigiKey Part Number
1189-450LXW82MEFR14.5X35-ND
Manufacturer
Manufacturer Product Number
450LXW82MEFR14.5X35
Description
CAP ALUM 82UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
670 mA @ 120 Hz
Ripple Current @ High Frequency
1.474 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.571" Dia (14.50mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 270
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$39.74000$39.74
10$27.21100$272.11
50$22.02020$1,101.01
100$20.38460$2,038.46
500$17.57532$8,787.66
1,000$16.69214$16,692.14
2,500$15.75044$39,376.10
5,000$15.17729$75,886.45
Manufacturers Standard Package