450HXG220MEFCSN35X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $41.44000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 52
Unit Price: $70.38000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $35.17730
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $39.95240
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $32.36310
Datasheet

Parametric Equivalent


Rubycon
In Stock: 95
Unit Price: $69.55000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $61.89075
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $62.75025
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $65.12763
Datasheet

Parametric Equivalent


TDK
In Stock: 102
Unit Price: $86.16000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 390
Unit Price: $59.85000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,795
Unit Price: $59.52000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2,397
Unit Price: $62.81000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $26.13392
Datasheet
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450HXG220MEFCSN35X25

DigiKey Part Number
1189-450HXG220MEFCSN35X25-ND
Manufacturer
Manufacturer Product Number
450HXG220MEFCSN35X25
Description
CAP ALUM 450V POLAR
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.74 A @ 120 Hz
Ripple Current @ High Frequency
2.436 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.