450HXC150MEFC25X40 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: $29.72795
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $39.98345
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 3,147
Unit Price: $51.32000
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 651
Unit Price: $64.29000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $23.67230
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 493
Unit Price: $56.90000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $25.60822
Datasheet
450HXC120MEFC30X25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450HXC150MEFC25X40

DigiKey Part Number
450HXC150MEFC25X40-ND
Manufacturer
Manufacturer Product Number
450HXC150MEFC25X40
Description
CAP ALUM 150UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450HXC150MEFC25X40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.49 A @ 120 Hz
Ripple Current @ High Frequency
2.086 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$18.72890$3,745.78
Manufacturers Standard Package