


450BXW56MEFR12.5X40 | |
|---|---|
DigiKey Part Number | 1189-3199-ND |
Manufacturer | |
Manufacturer Product Number | 450BXW56MEFR12.5X40 |
Description | CAP ALUM 56UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXW56MEFR12.5X40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 540 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.35 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.68000 | $29.68 |
| 10 | $19.99500 | $199.95 |
| 50 | $15.97760 | $798.88 |
| 100 | $14.70990 | $1,470.99 |
| 500 | $12.53334 | $6,266.67 |
| 1,000 | $11.84874 | $11,848.74 |
| 2,500 | $11.11866 | $27,796.65 |
| 5,000 | $10.67424 | $53,371.20 |


