420VXS560MEFC35X50 is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Rubycon
In Stock: 95
Unit Price: $136.65000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $134.84000
Datasheet

Upgrade


Chemi-Con
In Stock: 55
Unit Price: $84.38000
Datasheet

Upgrade


Nichicon
In Stock: 76
Unit Price: $121.50000
Datasheet
315VXS180MEFC22X30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420VXS560MEFC35X50

DigiKey Part Number
1189-420VXS560MEFC35X50-ND
Manufacturer
Manufacturer Product Number
420VXS560MEFC35X50
Description
CAP ALUM 560UF 20% 420V SNAP TH
Customer Reference
Detailed Description
560 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420VXS560MEFC35X50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$70.71000$70.71
10$47.66300$476.63
50$38.40400$1,920.20
100$35.57210$3,557.21
500$30.86622$15,433.11
1,000$29.44512$29,445.12
2,500$27.96990$69,924.75
Manufacturers Standard Package