420MXH180MEFC25X25 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: $22.90745
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $30.51165
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $0.00000
Datasheet
400MXH120MEFC20X30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420MXH180MEFC25X25

DigiKey Part Number
420MXH180MEFC25X25-ND
Manufacturer
Manufacturer Product Number
420MXH180MEFC25X25
Description
CAP ALUM 180UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420MXH180MEFC25X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$21.52310$4,304.62
Manufacturers Standard Package