
420MXH180MEFC22X30 | |
---|---|
DigiKey Part Number | 420MXH180MEFC22X30-ND |
Manufacturer | |
Manufacturer Product Number | 420MXH180MEFC22X30 |
Description | CAP ALUM 180UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420MXH180MEFC22X30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $48.88175 | $9,776.35 |