68 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420LXW68MEFR12.5X35

DigiKey Part Number
1189-420LXW68MEFR12.5X35-ND
Manufacturer
Manufacturer Product Number
420LXW68MEFR12.5X35
Description
CAP ALUM 68UF 20% 420V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
68 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
570 mA @ 120 Hz
Ripple Current @ High Frequency
1.254 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 468
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$32.56000$32.56
10$22.05000$220.50
50$17.69440$884.72
100$16.31970$1,631.97
500$13.95748$6,978.74
1,000$13.21475$13,214.75
2,500$12.53466$31,336.65
Manufacturers Standard Package