HXG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420HXG560MEFCSN35X50

DigiKey Part Number
1189-420HXG560MEFCSN35X50-ND
Manufacturer
Manufacturer Product Number
420HXG560MEFCSN35X50
Description
CAP ALUM 560UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
560 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420HXG560MEFCSN35X50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.23 A @ 120 Hz
Ripple Current @ High Frequency
4.522 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$120.85000$120.85
10$88.22200$882.22
50$74.78280$3,739.14
100$70.55480$7,055.48
500$63.30276$31,651.38
1,000$61.02538$61,025.38
Manufacturers Standard Package