420HXG150MEFC25X30 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: $20.94380
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $16.96230
Datasheet

Upgrade


Rubycon
In Stock: 188
Unit Price: $45.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $29.72795
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $23.13735
Datasheet

Upgrade


Rubycon
In Stock: 352
Unit Price: $53.29000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $21.06000
Datasheet

Upgrade


Rubycon
In Stock: 4,164
Unit Price: $40.23000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $23.36725
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $18.97725
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $26.48048
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 220
Unit Price: $53.62000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 387
Unit Price: $42.29000
Datasheet
HXG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420HXG150MEFC25X30

DigiKey Part Number
420HXG150MEFC25X30-ND
Manufacturer
Manufacturer Product Number
420HXG150MEFC25X30
Description
CAP ALUM 150UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420HXG150MEFC25X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.51 A @ 120 Hz
Ripple Current @ High Frequency
2.114 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$27.47115$5,494.23
Manufacturers Standard Package