
400SGV10M12.5X13.5 | |
|---|---|
DigiKey Part Number | 1189-4102-2-ND - Tape & Reel (TR) 1189-4102-1-ND - Cut Tape (CT) 1189-4102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 400SGV10M12.5X13.5 |
Description | CAP ALUM 10UF 20% 400V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400SGV10M12.5X13.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 202.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.40000 | $19.40 |
| 10 | $12.76800 | $127.68 |
| 50 | $10.00720 | $500.36 |
| 100 | $9.13410 | $913.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $8.40770 | $1,681.54 |
| 400 | $7.80405 | $3,121.62 |
| 600 | $7.49938 | $4,499.63 |
| 1,000 | $7.15961 | $7,159.61 |
| 1,400 | $6.95991 | $9,743.87 |
| 2,000 | $6.76704 | $13,534.08 |

