400RX302.2M8X11.5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 1,905
Unit Price: $5.51000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $1.63394
Datasheet
2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400RX302.2M8X11.5

DigiKey Part Number
400RX302.2M8X11.5-ND
Manufacturer
Manufacturer Product Number
400RX302.2M8X11.5
Description
CAP ALUM 2.2UF 20% 400V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C
Datasheet
 Datasheet
EDA/CAD Models
400RX302.2M8X11.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
15 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
75 mA @ 100 kHz
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
2000 Hrs @ 130°C
Mounting Type
Operating Temperature
-25°C ~ 130°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400RX302R2M8X11.5Rubycon1,9051189-1340-ND$5.51000Direct
400RX302.2MT78X11.5Rubycon0400RX302.2MT78X11.5-ND$1.63394Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$1.83315$3,666.30
Manufacturers Standard Package