400PK47MEFC16X25 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 539
Unit Price: $19.13000
Datasheet

Upgrade


Rubycon
In Stock: 789
Unit Price: $27.26000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Nichicon
In Stock: 132
Unit Price: $17.90000
Datasheet

Upgrade


Chemi-Con
In Stock: 355
Unit Price: $19.05000
Datasheet

Upgrade


Chemi-Con
In Stock: 436
Unit Price: $13.06000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $16.07692
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 100
Unit Price: $39.41000
Datasheet

Upgrade


Nichicon
In Stock: 81
Unit Price: $25.86000
Datasheet

Upgrade


Nichicon
In Stock: 398
Unit Price: $20.61000
Datasheet
PK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400PK47MEFC16X25

DigiKey Part Number
400PK47MEFC16X25-ND
Manufacturer
Manufacturer Product Number
400PK47MEFC16X25
Description
CAP ALUM 47UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
400PK47MEFC16X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Ripple Current @ High Frequency
375 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
600$6.06875$3,641.25
Manufacturers Standard Package