
400HXW100MEFR16X25 | |
|---|---|
DigiKey Part Number | 1189-400HXW100MEFR16X25-ND |
Manufacturer | |
Manufacturer Product Number | 400HXW100MEFR16X25 |
Description | CAP ALUM 100UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 740 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.11 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.08000 | $31.08 |
| 10 | $20.96500 | $209.65 |
| 50 | $16.76040 | $838.02 |
| 200 | $14.33215 | $2,866.43 |
| 600 | $12.95462 | $7,772.77 |
| 1,000 | $12.43971 | $12,439.71 |
| 2,600 | $11.64702 | $30,282.25 |
| 5,000 | $11.21067 | $56,053.35 |

