400HXC270MEFCSN35X30 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: $37.69100
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $28.29760
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $39.19520
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $38.26980
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $37.11130
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $42.41720
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $43.53800
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $39.65670
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $40.46300
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $40.82180
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $36.52990
Datasheet

Upgrade


Rubycon
In Stock: 52
Unit Price: $69.88000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $27.82050
Datasheet

Direct


Nichicon
In Stock: 88
Unit Price: $68.32000
Datasheet
HXC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400HXC270MEFCSN35X30

DigiKey Part Number
400HXC270MEFCSN35X30-ND
Manufacturer
Manufacturer Product Number
400HXC270MEFCSN35X30
Description
CAP ALUM 270UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400HXC270MEFCSN35X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2 A @ 120 Hz
Ripple Current @ High Frequency
2.8 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$50.37940$5,037.94
Manufacturers Standard Package