BXW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400BXW150MEFR18X40

DigiKey Part Number
1189-3171-ND
Manufacturer
Manufacturer Product Number
400BXW150MEFR18X40
Description
CAP ALUM 150UF 20% 400V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400BXW150MEFR18X40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
985 mA @ 120 Hz
Ripple Current @ High Frequency
2.216 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$44.18000$44.18
10$30.45500$304.55
50$24.75780$1,237.89
200$21.47300$4,294.60
600$19.60978$11,765.87
1,000$18.91355$18,913.55
2,600$17.84190$46,388.94
Manufacturers Standard Package