450BXG68MEFC18X25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400BXG39MEFC12.5X25

DigiKey Part Number
1189-400BXG39MEFC12.5X25-ND
Manufacturer
Manufacturer Product Number
400BXG39MEFC12.5X25
Description
CAP ALUM 400V POLAR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
39 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
360 mA @ 120 Hz
Ripple Current @ High Frequency
900 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 994
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$16.34000$16.34
10$10.65000$106.50
50$8.29960$414.98
100$7.55490$755.49
500$6.27534$3,137.67
1,000$5.87234$5,872.34
3,000$5.36887$16,106.61
5,000$5.18073$25,903.65
Manufacturers Standard Package