
400AEW100MEFR16X25 | |
|---|---|
DigiKey Part Number | 1189-400AEW100MEFR16X25-ND |
Manufacturer | |
Manufacturer Product Number | 400AEW100MEFR16X25 |
Description | CAP ALUM 100UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 690 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.035 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.23000 | $32.23 |
| 10 | $21.74600 | $217.46 |
| 50 | $17.41140 | $870.57 |
| 200 | $14.90930 | $2,981.86 |
| 600 | $13.48902 | $8,093.41 |
| 1,000 | $12.95815 | $12,958.15 |
| 2,600 | $12.14097 | $31,566.52 |
| 5,000 | $11.69107 | $58,455.35 |

