385VXS180MEFC22X40 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: $41.69955
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $24.28445
Datasheet

Upgrade


Rubycon
In Stock: 196
Unit Price: $51.81000
Datasheet

Upgrade


Chemi-Con
In Stock: 320
Unit Price: $50.99000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $19.73680
Datasheet
315VXS180MEFC22X30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

385VXS180MEFC22X40

DigiKey Part Number
385VXS180MEFC22X40-ND
Manufacturer
Manufacturer Product Number
385VXS180MEFC22X40
Description
CAP ALUM 180UF 20% 385V SNAP TH
Customer Reference
Detailed Description
180 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
385VXS180MEFC22X40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
385 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.26 A @ 120 Hz
Ripple Current @ High Frequency
1.764 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$13.12815$2,625.63
Manufacturers Standard Package