35ZLR1000MEFC12.5X20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25ZLR2700MEFC12.5X30

DigiKey Part Number
1189-25ZLR2700MEFC12.5X30-ND
Manufacturer
Manufacturer Product Number
25ZLR2700MEFC12.5X30
Description
CAP ALUM 2700UF 20% 25V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.7 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.576 A @ 120 Hz
Ripple Current @ High Frequency
3.68 A @ 100 kHz
Impedance
12 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$23.98000$23.98
10$15.99500$159.95
50$12.66460$633.23
100$11.61450$1,161.45
600$9.64930$5,789.58
1,200$9.10833$10,930.00
3,000$8.53142$25,594.26
5,400$8.22947$44,439.14
Manufacturers Standard Package