
35ZLH470MEFCT810X16 | |
|---|---|
DigiKey Part Number | 1189-4003-1-ND - Cut Tape (CT) 1189-4003-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35ZLH470MEFCT810X16 |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLH470MEFCT810X16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 968 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.76 A @ 100 kHz | |
Impedance | 28 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $3.70000 | $37.00 |
| 50 | $2.76240 | $138.12 |
| 100 | $2.46650 | $246.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.95508 | $977.54 |
| 1,000 | $1.79360 | $1,793.60 |
| 1,500 | $1.71210 | $2,568.15 |
| 2,500 | $1.62118 | $4,052.95 |
| 3,500 | $1.56770 | $5,486.95 |
| 5,000 | $1.51604 | $7,580.20 |

