ZLH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35ZLH330MEFCT810X12.5

DigiKey Part Number
1189-3752-1-ND - Cut Tape (CT)
1189-3752-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
35ZLH330MEFCT810X12.5
Description
CAP ALUM 330UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35ZLH330MEFCT810X12.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
731.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.33 A @ 100 kHz
Impedance
39 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,932
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.68000$4.68
10$2.89800$28.98
50$2.15300$107.65
100$1.91560$191.56
Tape & Box (TB)
QuantityUnit PriceExt Price
500$1.57996$789.98
1,000$1.44505$1,445.05
1,500$1.37693$2,065.39
2,500$1.30092$3,252.30
3,500$1.25624$4,396.84
5,000$1.21308$6,065.40
6,000$1.19254$7,155.24
12,000$1.12303$13,476.36
12,500$1.11932$13,991.50
Manufacturers Standard Package