
35ZLH1200MEFCG412.5X25 | |
|---|---|
DigiKey Part Number | 1189-35ZLH1200MG412.5X25CT-ND - Cut Tape (CT) 1189-35ZLH1200MG412.5X25TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35ZLH1200MEFCG412.5X25 |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLH1200MEFCG412.5X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.74 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Impedance | 15 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.33000 | $12.33 |
| 10 | $7.92600 | $79.26 |
| 50 | $6.09540 | $304.77 |
| 100 | $5.51500 | $551.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.51722 | $2,258.61 |
| 1,000 | $4.20275 | $4,202.75 |
| 1,500 | $4.04405 | $6,066.08 |
| 2,500 | $3.86713 | $9,667.83 |
| 3,500 | $3.76319 | $13,171.16 |
| 5,000 | $3.66276 | $18,313.80 |

