35ZLG270MEFCT78X20 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Würth Elektronik
In Stock: 655
Unit Price: $4.43000
Datasheet

Upgrade


Würth Elektronik
In Stock: 0
Unit Price: $4.43000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.63062
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,000
Unit Price: $6.90000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 197
Unit Price: $6.49000
Datasheet
ZLJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35ZLG270MEFCT78X20

DigiKey Part Number
35ZLG270MEFCT78X20-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
35ZLG270MEFCT78X20
Description
CAP ALUM 270UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35ZLG270MEFCT78X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
784 mA @ 120 Hz
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Impedance
20 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.76586$1,765.86
Manufacturers Standard Package