50YXH180MEFC8X20 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: $5.09000
Datasheet

Upgrade


Rubycon
In Stock: 3,944
Unit Price: $6.08000
Datasheet

Direct


Nichicon
In Stock: 1,105
Unit Price: $5.75000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 2,633
Unit Price: $6.08000
Datasheet
ZLJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXH180MEFC8X20

DigiKey Part Number
50YXH180MEFC8X20-ND
Manufacturer
Manufacturer Product Number
50YXH180MEFC8X20
Description
CAP ALUM 180UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXH180MEFC8X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
455 mA @ 120 Hz
Ripple Current @ High Frequency
910 mA @ 100 kHz
Impedance
91 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes