YXG SERIES 10x22mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YXG470MEFCT810X20

DigiKey Part Number
1189-3745-1-ND - Cut Tape (CT)
1189-3745-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
35YXG470MEFCT810X20
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35YXG470MEFCT810X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
770 mA @ 120 Hz
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Impedance
46 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,451
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.34000$5.34
10$3.34200$33.42
50$2.49780$124.89
100$2.22930$222.93
Tape & Box (TB)
QuantityUnit PriceExt Price
500$1.84978$924.89
1,000$1.69656$1,696.56
1,500$1.61910$2,428.65
2,500$1.53280$3,832.00
3,500$1.48201$5,187.03
5,000$1.43297$7,164.85
6,000$1.40965$8,457.90
12,000$1.33069$15,968.28
12,500$1.32648$16,581.00
Manufacturers Standard Package