
35YXG1000MEFCG412.5X25 | |
|---|---|
DigiKey Part Number | 1189-3743-1-ND - Cut Tape (CT) 1189-3743-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35YXG1000MEFCG412.5X25 |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXG1000MEFCG412.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.338 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.23 A @ 100 kHz |
Part Status Not For New Designs | Impedance 27 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLH1000MEFCG412.5X20 | Rubycon | 164,507 | 1189-3750-1-ND | $9.70000 | Direct |
| 35ZLH1000MEFCGA12.5X20 | Rubycon | 0 | 1189-35ZLH1000MGA12.5X20CT-ND | $11.76000 | Direct |
| 35YXF1000MEFCG412.5X25 | Rubycon | 7,313 | 1189-3738-1-ND | $9.04000 | Parametric Equivalent |
| 50ZLJ1000M12.5X25 | Rubycon | 0 | 1189-50ZLJ1000M12.5X25-ND | $15.21000 | Parametric Equivalent |
| EEU-FR1V102B | Panasonic Industry | 4,380 | P15382CT-ND | $13.98000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 10 | $6.10000 | $61.00 |
| 50 | $4.64180 | $232.09 |
| 100 | $4.18060 | $418.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.38562 | $1,692.81 |
| 1,000 | $3.13502 | $3,135.02 |
| 1,500 | $3.00857 | $4,512.86 |
| 2,500 | $2.86759 | $7,168.97 |
| 3,500 | $2.78472 | $9,746.52 |
| 5,000 | $2.70466 | $13,523.30 |

