
35TZV4R7M4X6.1 | |
---|---|
DigiKey Part Number | 1189-1626-2-ND - Tape & Reel (TR) 1189-1626-1-ND - Cut Tape (CT) 1189-1626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TZV4R7M4X6.1 |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TZV4R7M4X6.1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 27 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 100 kHz | |
Impedance | 1.45 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.00300 | $20.03 |
50 | $1.47460 | $73.73 |
100 | $1.30470 | $130.47 |
500 | $1.01094 | $505.47 |
1,000 | $0.91824 | $918.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.88112 | $1,762.24 |
4,000 | $0.81388 | $3,255.52 |
6,000 | $0.77994 | $4,679.64 |
10,000 | $0.74210 | $7,421.00 |
14,000 | $0.71986 | $10,078.04 |
20,000 | $0.69836 | $13,967.20 |
24,000 | $0.68815 | $16,515.60 |
48,000 | $0.65356 | $31,370.88 |
50,000 | $0.65172 | $32,586.00 |