
35TYV330M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-35TYV330M8X10.5TR-ND - Tape & Reel (TR) 1189-35TYV330M8X10.5CT-ND - Cut Tape (CT) 1189-35TYV330M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TYV330M8X10.5 |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 100mOhm @ 100kHz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 100 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $7.15300 | $71.53 |
| 50 | $5.49520 | $274.76 |
| 100 | $4.97070 | $497.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.26136 | $2,130.68 |
| 1,000 | $3.96334 | $3,963.34 |
| 1,500 | $3.81286 | $5,719.29 |
| 2,500 | $3.64518 | $9,112.95 |
| 3,500 | $3.54661 | $12,413.14 |
| 5,000 | $3.45144 | $17,257.20 |
| 6,000 | $3.40617 | $20,437.02 |
| 12,000 | $3.25295 | $39,035.40 |
| 12,500 | $3.24480 | $40,560.00 |

