
35TXW180MEFC6.3X25 | |
|---|---|
DigiKey Part Number | 1189-35TXW180MEFC6.3X25-ND |
Manufacturer | |
Manufacturer Product Number | 35TXW180MEFC6.3X25 |
Description | CAP ALUM 180UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TXW180MEFC6.3X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 605 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.21 A @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 1.083" (27.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $6.93100 | $69.31 |
| 50 | $5.29960 | $264.98 |
| 100 | $4.78330 | $478.33 |
| 500 | $3.89534 | $1,947.67 |
| 1,000 | $3.61549 | $3,615.49 |
| 3,000 | $3.26555 | $9,796.65 |
| 5,000 | $3.13474 | $15,673.70 |

