
35TXV100M8X10.5 | |
---|---|
DigiKey Part Number | 1189-2129-2-ND - Tape & Reel (TR) 1189-2129-1-ND - Cut Tape (CT) 1189-2129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TXV100M8X10.5 |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TXV100M8X10.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 110 mA @ 120 Hz | |
Ripple Current @ High Frequency | 220 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
10 | $3.89200 | $38.92 |
50 | $2.92480 | $146.24 |
100 | $2.61680 | $261.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.78802 | $894.01 |
1,000 | $1.64458 | $1,644.58 |
1,500 | $1.57213 | $2,358.20 |
2,500 | $1.49135 | $3,728.38 |
3,500 | $1.44385 | $5,053.48 |
5,000 | $1.39796 | $6,989.80 |
6,000 | $1.39238 | $8,354.28 |