
35TRV1000M16X16.5 | |
---|---|
DigiKey Part Number | 1189-3562-2-ND - Tape & Reel (TR) 1189-3562-1-ND - Cut Tape (CT) 1189-3562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TRV1000M16X16.5 |
Description | CAP ALUM 1000UF 20% 35V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TRV1000M16X16.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 870 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.45 A @ 100 kHz | |
Impedance | 66 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.42000 | $22.42 |
10 | $14.93600 | $149.36 |
50 | $11.81900 | $590.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $11.05792 | $1,382.24 |
250 | $10.24964 | $2,562.41 |
375 | $9.84181 | $3,690.68 |
625 | $9.38734 | $5,867.09 |
875 | $9.12002 | $7,980.02 |
1,250 | $8.86190 | $11,077.38 |
1,500 | $8.73913 | $13,108.69 |
3,000 | $8.32371 | $24,971.13 |
3,125 | $8.30155 | $25,942.34 |