
35TLV470M12.5X13.5 | |
|---|---|
DigiKey Part Number | 1189-2107-2-ND - Tape & Reel (TR) 1189-2107-1-ND - Cut Tape (CT) 1189-2107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TLV470M12.5X13.5 |
Description | CAP ALUM 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TLV470M12.5X13.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 660 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Impedance | 65 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.62000 | $15.62 |
| 10 | $8.49300 | $84.93 |
| 50 | $6.99480 | $349.74 |
| 100 | $6.08560 | $608.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $6.01815 | $1,203.63 |
| 400 | $5.82248 | $2,328.99 |
| 600 | $5.64693 | $3,388.16 |
| 1,000 | $5.61413 | $5,614.13 |
| 1,400 | $5.59438 | $7,832.13 |
| 2,000 | $5.43034 | $10,860.68 |
| 2,400 | $5.41694 | $13,000.66 |
| 4,800 | $5.20256 | $24,972.29 |
| 5,000 | $5.18844 | $25,942.20 |

