
35TLV100M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-2102-2-ND - Tape & Reel (TR) 1189-2102-1-ND - Cut Tape (CT) 1189-2102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TLV100M10X10.5 |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TLV100M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 10 | $5.50800 | $55.08 |
| 50 | $4.17480 | $208.74 |
| 100 | $3.75230 | $375.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.02568 | $1,512.84 |
| 1,000 | $2.79654 | $2,796.54 |
| 1,500 | $2.68087 | $4,021.31 |
| 2,500 | $2.55192 | $6,379.80 |
| 3,500 | $2.47611 | $8,666.39 |
| 5,000 | $2.40285 | $12,014.25 |

