
35TLV1000M16X16.5 | |
---|---|
DigiKey Part Number | 1189-2109-2-ND - Tape & Reel (TR) 1189-2109-1-ND - Cut Tape (CT) 1189-2109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TLV1000M16X16.5 |
Description | CAP ALUM 1000UF 20% 35V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TLV1000M16X16.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.08 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Impedance | 45 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.61000 | $20.61 |
10 | $13.67100 | $136.71 |
50 | $10.77780 | $538.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $10.06208 | $1,257.76 |
250 | $9.31260 | $2,328.15 |
375 | $8.93400 | $3,350.25 |
625 | $8.51211 | $5,320.07 |
875 | $8.26402 | $7,231.02 |
1,250 | $8.02438 | $10,030.48 |
1,500 | $7.91048 | $11,865.72 |
3,000 | $7.52483 | $22,574.49 |
3,125 | $7.50425 | $23,450.78 |