TLV SERIES 16mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35TLV1000M16X16.5

DigiKey Part Number
1189-2109-2-ND - Tape & Reel (TR)
1189-2109-1-ND - Cut Tape (CT)
1189-2109-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35TLV1000M16X16.5
Description
CAP ALUM 1000UF 20% 35V SMD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35TLV1000M16X16.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.08 A @ 120 Hz
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Impedance
45 mOhms
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,979
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.61000$20.61
10$13.67100$136.71
50$10.77780$538.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125$10.06208$1,257.76
250$9.31260$2,328.15
375$8.93400$3,350.25
625$8.51211$5,320.07
875$8.26402$7,231.02
1,250$8.02438$10,030.48
1,500$7.91048$11,865.72
3,000$7.52483$22,574.49
3,125$7.50425$23,450.78
Manufacturers Standard Package