
35TKV68M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-4136-2-ND - Tape & Reel (TR) 1189-4136-1-ND - Cut Tape (CT) 1189-4136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TKV68M6.3X8 |
Description | CAP ALUM 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TKV68M6.3X8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 264 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $4.53800 | $45.38 |
| 50 | $3.42500 | $171.25 |
| 100 | $3.07320 | $307.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $2.41137 | $2,170.23 |
| 1,800 | $2.23986 | $4,031.75 |
| 2,700 | $2.15330 | $5,813.91 |
| 4,500 | $2.05682 | $9,255.69 |
| 6,300 | $2.00012 | $12,600.76 |
| 9,000 | $1.94533 | $17,507.97 |
| 10,800 | $1.91929 | $20,728.33 |
| 21,600 | $1.83113 | $39,552.41 |
| 22,500 | $1.82642 | $41,094.45 |

