TKV Series 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35TKV330M10X10.5

DigiKey Part Number
1189-2077-2-ND - Tape & Reel (TR)
1189-2077-1-ND - Cut Tape (CT)
1189-2077-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35TKV330M10X10.5
Description
CAP ALUM 330UF 20% 35V SMD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35TKV330M10X10.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
714 mA @ 120 Hz
Ripple Current @ High Frequency
1.19 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 881
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.91000$11.91
10$7.71800$77.18
50$5.94600$297.30
100$5.38710$538.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.63436$2,317.18
1,000$4.31650$4,316.50
1,500$4.15610$6,234.15
2,500$3.97737$9,943.42
3,500$3.87230$13,553.05
5,000$3.77081$18,854.05
6,000$3.72256$22,335.36
12,000$3.55925$42,711.00
12,500$3.55056$44,382.00
Manufacturers Standard Package