
35TKV150M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2075-2-ND - Tape & Reel (TR) 1189-2075-1-ND - Cut Tape (CT) 1189-2075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TKV150M8X10.5 |
Description | CAP ALUM 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TKV150M8X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 374 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TLV150M8X10.5 | Rubycon | 619 | 1189-2104-1-ND | $7.81000 | Upgrade |
| AFK157M35F24T-F | Cornell Dubilier Knowles | 948 | 338-2154-1-ND | $16.28000 | Direct |
| AFK157M35F24VT-F | Cornell Dubilier Knowles | 79 | 338-4224-1-ND | $43.25000 | Parametric Equivalent |
| EEE-FK1V151AL | Panasonic Industry | 1,050 | 10-EEE-FK1V151ALCT-ND | $8.96000 | Parametric Equivalent |
| EEE-FK1V151AP | Panasonic Industry | 1,033 | PCE4427CT-ND | $8.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $6.68400 | $66.84 |
| 50 | $5.10400 | $255.20 |
| 100 | $4.60400 | $460.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.74342 | $1,871.71 |
| 1,000 | $3.47210 | $3,472.10 |
| 1,500 | $3.33524 | $5,002.86 |
| 2,500 | $3.18261 | $7,956.52 |
| 3,500 | $3.09291 | $10,825.18 |
| 5,000 | $3.00624 | $15,031.20 |

