
35TKV100M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2074-2-ND - Tape & Reel (TR) 1189-2074-1-ND - Cut Tape (CT) 1189-2074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TKV100M8X10.5 |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TKV100M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 374 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.55000 | $9.55 |
| 10 | $6.10300 | $61.03 |
| 50 | $4.66020 | $233.01 |
| 100 | $4.20330 | $420.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.58028 | $1,790.14 |
| 1,000 | $3.32075 | $3,320.75 |
| 1,500 | $3.18981 | $4,784.72 |
| 2,500 | $3.04380 | $7,609.50 |
| 3,500 | $2.95801 | $10,353.03 |
| 5,000 | $2.87510 | $14,375.50 |
| 6,000 | $2.83568 | $17,014.08 |
| 12,000 | $2.70227 | $32,427.24 |
| 12,500 | $2.69516 | $33,689.50 |

