
35THV100M10X10.5 | |
---|---|
DigiKey Part Number | 1189-35THV100M10X10.5TR-ND - Tape & Reel (TR) 1189-35THV100M10X10.5CT-ND - Cut Tape (CT) 1189-35THV100M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35THV100M10X10.5 |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100Hz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35THV100M10X10.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.10000 | $10.10 |
10 | $6.46200 | $64.62 |
50 | $4.94800 | $247.40 |
100 | $4.46760 | $446.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.81336 | $1,906.68 |
1,000 | $3.54025 | $3,540.25 |
1,500 | $3.40247 | $5,103.70 |
2,500 | $3.24880 | $8,122.00 |
3,500 | $3.15849 | $11,054.72 |
5,000 | $3.07126 | $15,356.30 |
6,000 | $3.02979 | $18,178.74 |
12,000 | $2.88939 | $34,672.68 |
12,500 | $2.88191 | $36,023.88 |