
35THV100M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-35THV100M10X10.5TR-ND - Tape & Reel (TR) 1189-35THV100M10X10.5CT-ND - Cut Tape (CT) 1189-35THV100M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35THV100M10X10.5 |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100Hz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35THV100M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $6.47000 | $64.70 |
| 50 | $4.95420 | $247.71 |
| 100 | $4.47330 | $447.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.81822 | $1,909.11 |
| 1,000 | $3.54478 | $3,544.78 |
| 1,500 | $3.40683 | $5,110.24 |
| 2,500 | $3.25295 | $8,132.37 |
| 3,500 | $3.16253 | $11,068.85 |
| 5,000 | $3.07519 | $15,375.95 |
| 6,000 | $3.03367 | $18,202.02 |
| 12,000 | $2.89308 | $34,716.96 |
| 12,500 | $2.88560 | $36,070.00 |

