35SKV22M6.3X5.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 357
Unit Price: $3.54000
Datasheet

Upgrade


Rubycon
In Stock: 1,932
Unit Price: $4.03000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $3.95000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 3,272
Unit Price: $9.06000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 37,360
Unit Price: $4.03000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $3.54000
Datasheet

Direct


Nichicon
In Stock: 68
Unit Price: $3.70000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $3.13000
Datasheet

Upgrade


Würth Elektronik
In Stock: 7,463
Unit Price: $2.39000
Datasheet

Upgrade


Würth Elektronik
In Stock: 3,979
Unit Price: $2.63000
Datasheet

Upgrade


Würth Elektronik
In Stock: 23,298
Unit Price: $2.22000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 7,870
Unit Price: $4.69000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 10,000
Unit Price: $4.69000
Datasheet

Upgrade


KEMET
In Stock: 8,918
Unit Price: $3.29000
Datasheet
SKV-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35SKV22M6.3X5.5

DigiKey Part Number
1189-35SKV22M6.3X5.5TR-ND - Tape & Reel (TR)
1189-35SKV22M6.3X5.5CT-ND - Cut Tape (CT)
1189-35SKV22M6.3X5.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35SKV22M6.3X5.5
Description
CAP ALUM 22UF 20% 35V SMD
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35SKV22M6.3X5.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
46 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes